This panel mount DPST rocker switch features silver cadmium contacts and is rated for 28V DC and 250V AC. It has a mechanical life of 100,000 cycles and is available in bulk packaging. The switch is RoHS compliant and has a screw termination. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTIGK54-6M-BL-RC-WBL-125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.