
The LTIGK54-6S-BL-AM-NBL/28V is a 28V DC rated illuminated rocker switch with a current rating of 15A. It features a silver, cadmium contact material and a maximum voltage rating of 250V AC. The switch has a mechanical life of 100,000 cycles and is designed for panel mount applications. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTIGK54-6S-BL-AM-NBL/28V technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Color | Orange |
| Illumination Type | Illuminated, Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | DP, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.