The LTIGK5A-6M-RD-RC-MBL-125N is a DPST curved rocker switch with a max current rating of 15 amps at 125VAC or 28VDC, and a max AC voltage rating of 250V. It features a curved, smooth face matte rocker actuator style and a solder lug termination style. The switch has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and is suitable for use in a variety of environments.
Carling Technologies LTIGK5A-6M-RD-RC-MBL-125N technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.