The LTIGK5A-6M-WH-CL-MBL-18V is a DPST rocker switch with a maximum current rating of 15 amps at 125 volts AC or 28 volts DC. It features a curved/smooth face matte rocker actuator style and a solder lug termination style. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. It is designed for panel mount applications and has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTIGK5A-6M-WH-CL-MBL-18V technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK5A-6M-WH-CL-MBL-18V to view detailed technical specifications.
No datasheet is available for this part.