The LTIGK5B-6S-RD-RC-MBL-125N is a DPST rocker switch with a maximum current rating of 15 amps at 125 volts AC or 28 volts DC. It features a curved/smooth face gloss rocker actuator style and a quick connect termination style. The switch is designed for panel mount applications and has a maximum power rating of 559.27 watts. It is rated for 25,000 electrical life cycles and 100,000 mechanical life cycles.
Carling Technologies LTIGK5B-6S-RD-RC-MBL-125N technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK5B-6S-RD-RC-MBL-125N to view detailed technical specifications.
No datasheet is available for this part.