The LTIGK5S-1L-RD-AM-NBL-18V is a DPST rocker switch with a maximum current rating of 15 amps at 125 volts AC or 28 volts DC. It features a panel mount termination style and a mechanical life of 100,000 cycles. The switch has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts. It is designed for use in applications requiring a high level of electrical life, with a rating of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTIGK5S-1L-RD-AM-NBL-18V technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | DPST |
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.