The LTIGL55-6S-RD-CL-MBL-24V is a DPDT rocker switch with a max current rating of 15 amps at 125VAC and 28VDC. It features a curved/smooth face gloss rocker actuator style and a termination style of wire lead. The switch has a max AC voltage rating of 250 and a max power rating of 559.27. It is designed for panel mounting and has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTIGL55-6S-RD-CL-MBL-24V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.