Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA
Carling Technologies LTIGL5B-6S-WH-AM/GN-MBL/24V technical specifications.
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGL5B-6S-WH-AM/GN-MBL/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.