The LTIGL5E-6M-BL-WH-MBL-24V is a DPDT rocker switch with a curved, smooth face and matte finish. It features a maximum current rating of 15 amps at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. The switch has a power rating of 559.27 watts and an electrical life of 25,000 cycles. It is designed for panel mounting and has a mechanical life of 100,000 cycles.
Carling Technologies LTIGL5E-6M-BL-WH-MBL-24V technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.