
This DPDT rocker switch features a silver and cadmium contact material and a nylon actuator with a white color. It has a maximum voltage rating of 28V DC and 250V AC, with an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is designed for panel mount and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTIGM51-1L-WH-RC-FN/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTIGM51-1L-WH-RC-FN/125N technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGM51-1L-WH-RC-FN/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.