
DPDT Rocker Switch with ON OFF ON configuration, featuring a quick connect termination style and panel mount design. This illuminated switch boasts a 15A 250VAC/28VDC rating, a 559.27VA power rating, and an electrical life of 50,000 cycles. The angular/smooth face gloss rocker actuator offers a comfortable user interface, with a straight body orientation and 6 terminals for versatile application.
Carling Technologies LTIGM51-1S-BL-RC-FW/12V/INDP technical specifications.
| Actuator Style | Angular/Smooth Face Gloss Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 28.6 |
| Product Height (mm) | 48.77 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 44.45 |
| Body Depth (mm) | 28.6 |
| Body Height (mm) | 28.95 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 9.1 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGM51-1S-BL-RC-FW/12V/INDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.