
This DPDT illuminated rocker switch features a silver, cadmium contact material and is rated for 28V DC and 250V AC. It has a mechanical life of 100,000 cycles and is available in bulk packaging. The switch is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Carling Technologies LTIGM51-6S-BL-RC-MBL/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTIGM51-6S-BL-RC-MBL/125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LTIGM51-6S-BL-RC-MBL/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.