This DPDT panel mount rocker switch features a silver, cadmium contact material and a maximum voltage rating of 250V AC and 28V DC. It has a mechanical life of 100000 cycles and is available in a bulk packaging. The switch is RoHS compliant and has a quick connect termination. It is not radiation hardened and is suitable for use in a variety of applications.
Sign in to ask questions about the Carling Technologies LTIGM51-6S-BL-RC-MBL-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTIGM51-6S-BL-RC-MBL-24V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGM51-6S-BL-RC-MBL-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.