
This is a 15A DC rated DPDT rocker switch with a maximum voltage rating of 28V DC and 250V AC. It features a red illumination type and has a mechanical life of 100,000 cycles. The switch has a current rating of 15A and an electrical life of 50,000 cycles. It is mounted on a panel with a straight orientation and has a quick connect termination. The switch is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTIGM51-6S-BL-RC-NBL/12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTIGM51-6S-BL-RC-NBL/12V technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Red |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LTIGM51-6S-BL-RC-NBL/12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.