Switch Rocker ON OFF ON DPDT Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Carling Technologies LTIGM516SBLAM/RCWBL/250N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Smooth Curved Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Termination Style | Quick Connect |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGM516SBLAM/RCWBL/250N to view detailed technical specifications.
No datasheet is available for this part.