The LTIGM54-6S-RD-CL-MBL-12V is a 6-position DPDT rocker switch with a curved/smooth face gloss rocker actuator style. It has a maximum current rating of 15A at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. The switch has a maximum power rating of 559.27mW and an electrical life of 50,000 cycles. It is designed for panel mount applications and has a mechanical life of 100,000 cycles.
Carling Technologies LTIGM54-6S-RD-CL-MBL-12V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.