The LTIGM5A-6M-RD-CL-MBL-24V is a DPDT rocker switch with a curved/smooth face matte rocker actuator style. It features a max current rating of 15A at 125VAC or 28VDC and a max power rating of 559.27. The switch has a termination style of solder lug and is designed for panel mounting. It is rated for 250 max AC voltage and 28 max DC voltage, with an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTIGM5A-6M-RD-CL-MBL-24V technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.