The LTIGM5A-6S-BL-CL-MBL-18V is a DPDT rocker switch with a curved/smooth face gloss rocker actuator style, rated for 15A at 125VAC or 28VDC, and 250VAC maximum. It features a solder lug termination style and panel mount configuration. The switch has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It is suitable for use in a variety of applications requiring a reliable and durable switching solution.
Carling Technologies LTIGM5A-6S-BL-CL-MBL-18V technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.