This 15A DPDT rocker switch is illuminated with a red lamp and features a silver-cadmium contact material. It has a maximum voltage rating of 28V DC and 250V AC, with an electrical life of 25,000 cycles. The switch is designed for panel mount and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTIGM5B-6S-BL-RC-NBL/12V technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Red |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.