The LTIGM5B-6S-WH-RC-MBL-18V is a DPDT rocker switch with a maximum current rating of 15 amps at 125VAC or 28VDC. It features a curved/smooth face gloss rocker actuator style and a quick connect termination style. The switch is designed for panel mount applications and has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It also has a high electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTIGM5B-6S-WH-RC-MBL-18V technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.