The LTIGM5L-6S-BL-RC-MBL-250N is a DPDT rocker switch with a curved/smooth face gloss rocker actuator style. It features a maximum current rating of 15 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250 volts. The switch has a termination style of solder lug and a mounting type of panel mount. It is rated for 25,000 electrical life cycles and 100,000 mechanical life cycles.
Carling Technologies LTIGM5L-6S-BL-RC-MBL-250N technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.