This DPDT rocker switch features a silver and cadmium contact material, a nylon actuator with a black color, and an orange lamp illumination type. It has a maximum voltage rating of 28V DC and 250V AC, with an electrical life of 25000 cycles and a mechanical life of 100000 cycles. The switch is designed for panel mounting with a straight orientation and is available in bulk packaging.
Carling Technologies LTIGM5M-6S-BL-AM-NBL/24V technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Electrical Life | 25000Cycles |
| Illumination Color | Orange |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGM5M-6S-BL-AM-NBL/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.