
This panel mount DPDT switch features a silver, cadmium contact material and is rated for 250V AC and 28V DC. It has a mechanical life of 100000 cycles and is available in bulk packaging. The switch is not radiation hardened and has a quick connect termination.
Carling Technologies LTIGM5M-6S-BL-RC-WBL-125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGM5M-6S-BL-RC-WBL-125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.