
This panel mount DPDT rocker switch features a silver, cadmium contact material and a maximum voltage rating of 250V AC and 28V DC. It has a mechanical life of 100000 cycles and is available in a bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It has a screw termination and a throw configuration of DPDT.
Carling Technologies LTIGM5S-6S-BL-RC-MBL-12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
