Switch Rocker ON OFF ON DPDT Solder Lug Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Sign in to ask questions about the Carling Technologies LTIGM6L-6S-BL-GN-MBL/12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTIGM6L-6S-BL-GN-MBL/12V technical specifications.
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGM6L-6S-BL-GN-MBL/12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.