Switch Rocker ON None OFF 3PST Solder Lug Smooth Angled Rocker 15A 250VAC 372.85VA Bulk
Checking distributor stock and pricing after the page loads.
Carling Technologies LTIHK5A-1S-BL-WH-FW/18V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | 3PST |
| Actuator Style | Smooth Angled Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |