Illuminated rocker switch featuring a black nylon rocker actuator and a 15A contact current rating. This SPST (Single Pole Single Throw) switch offers 2 positions with a straight orientation and solder termination. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, with a maximum AC voltage rating of 250V and DC rating of 28V. Approvals include UL, CSA, and VDE, with red neon illumination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTILA50-6S-BL-RC-NBL/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Copper, Brass |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver, Copper, Brass, Cadmium |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LTIL |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA50-6S-BL-RC-NBL/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.