
This panel mount rocker switch is designed for use in applications requiring a high current rating and long electrical life. It features a SPST configuration and can handle up to 15 amps at 125VAC or 28VDC. The switch has a maximum power rating of 559.27 watts and an electrical life of 50,000 hours. The panel mount design allows for easy installation and the rocker actuator style provides a clear indication of the switch's on and off positions. The switch is rated for use in environments with a maximum AC voltage of 250 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTILA51-1L-BL-RC-C/125N/1NDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 20.82 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 20.82 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 10.82(Min) |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILA51-1L-BL-RC-C/125N/1NDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.