This SPST panel mount switch features a silver, cadmium contact material and a maximum DC voltage rating of 28V. It is designed for 100,000 cycles of mechanical life and is available in bulk packaging. The switch is not radiation hardened and has a termination type of quick connect.
Carling Technologies LTILA51-1L-BL-RC-FSUB/125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-1L-BL-RC-FSUB/125N to view detailed technical specifications.
No datasheet is available for this part.