Switch Rocker ON None OFF SPST Quick Connect Long Lined Rocker 15A 250VAC 372.85VA Bulk
Sign in to ask questions about the Carling Technologies LTILA51-1L-WH-RC-A/28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILA51-1L-WH-RC-A/28V technical specifications.
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-1L-WH-RC-A/28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.