
This is a panel mount SPST rocker switch with a maximum voltage rating of 250V AC. It features a black nylon actuator and a blue lamp illumination. The switch is packaged in bulk and has a straight orientation. It is not radiation hardened and has a quick connect termination.
Sign in to ask questions about the Carling Technologies LTILA51-6S-BL-LU-MBL/12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILA51-6S-BL-LU-MBL/12V technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Illumination Color | Blue |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-6S-BL-LU-MBL/12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.