
The LTILA51-6S-BL-RC-NBL/125N is a 125V 15A SPST on-off rocker switch from Carling Technologies. It features a black nylon actuator and is designed for panel or snap-in mounting. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is rated for 250V AC and 28V DC and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTILA51-6S-BL-RC-NBL/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILA51-6S-BL-RC-NBL/125N technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Copper, Brass, Silver, Cadmium |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LTIL |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-6S-BL-RC-NBL/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.