
This 6A SPST panel mount rocker switch features a silver and cadmium contact material and a nylon actuator with an orange lamp illumination. It has a maximum voltage rating of 250V AC and 28V DC, with an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is packaged in bulk and has a quick connect termination.
Carling Technologies LTILA51-6S-WH-AM-NBL/12V technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-6S-WH-AM-NBL/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.