
This white illuminated SPST rocker switch features a nylon actuator and silver-cadmium contacts. It has a maximum electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is rated for 250V AC and 28V DC and is available in bulk packaging with a quick connect termination.
Carling Technologies LTILA51-6S-WH-GN-NBL/125N technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-6S-WH-GN-NBL/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.