This 6A SPST panel mount rocker switch features silver cadmium contacts and is rated for 28V DC and 250V AC. It has a mechanical life of 100,000 cycles and is packaged in bulk. The switch is RoHS compliant and has a quick connect termination. It is not radiation hardened and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTILA51-6S-WH-RC-WBL-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILA51-6S-WH-RC-WBL-12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-6S-WH-RC-WBL-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.