Switch; Rocker; SP; ON-NONE-OFF; Curved; Gloss; Wht; Illum; 125V Neon; Red; 15A; 125VAC; QC
Carling Technologies LTILA51-6S-WH-RC-NBL/125N technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 15A |
| Contact Material | Copper, Brass, Silver, Cadmium |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-6S-WH-RC-NBL/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.