
This panel mount switch features a maximum voltage rating of 28V DC and 250V AC, with a mechanical life of 100000 cycles. The switch has silver cadmium contacts and a quick connect termination. It is packaged in bulk and is RoHS compliant. The switch is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTILA51-7S-WH-AM-NBL-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILA51-7S-WH-AM-NBL-12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-7S-WH-AM-NBL-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.