The LTILA54-6M-RD-RC-MBL-6V is a curved rocker switch with a max current rating of 15A at 125VAC or 28VDC. It features a curved/smooth face matte rocker actuator style and a screw termination style. This switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is designed for panel mount applications and can withstand a max AC voltage rating of 250V.
Carling Technologies LTILA54-6M-RD-RC-MBL-6V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.