
This SPST rocker switch features a silver, cadmium contact material and a maximum voltage rating of 250V AC and 28V DC. It has a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch is available in bulk packaging and has a screw termination.
Sign in to ask questions about the Carling Technologies LTILA54-6S-BL-AM-MBL/24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILA54-6S-BL-AM-MBL/24V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA54-6S-BL-AM-MBL/24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.