
Switch Rocker ON None OFF SPST Screw Smooth Curved Rocker 15A 250VAC 372.85VA
Carling Technologies LTILA54-6S-WH-AM-MWH/125N technical specifications.
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA54-6S-WH-AM-MWH/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.