This is a SPST rocker switch with a maximum current rating of 15 amps at 125VAC or 28VDC and a maximum power rating of 559.27 watts. It features a curved and smooth face with a gloss finish. The switch has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and has a screw termination style.
Carling Technologies LTILA54-6S-WH-RC-MBL-125N technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILA54-6S-WH-RC-MBL-125N to view detailed technical specifications.
No datasheet is available for this part.