The LTILA5E-6M-BL-CL-MBL-12V is a curved rocker switch with a max current rating of 15 amps at 125 volts AC and 28 volts DC. It has a max power rating of 559.27 milliwatts and is designed for panel mounting. The switch has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It is rated for use with a max AC voltage of 250 volts and a max DC voltage of 28 volts.
Carling Technologies LTILA5E-6M-BL-CL-MBL-12V technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILA5E-6M-BL-CL-MBL-12V to view detailed technical specifications.
No datasheet is available for this part.