
This panel mount switch features a silver cadmium contact material and a maximum voltage rating of 28V DC. It is designed for 100000 cycles of mechanical life and is available in a bulk packaging option. The switch is not radiation hardened and is compliant with RoHS regulations. It has a screw termination and a SPST throw configuration.
Carling Technologies LTILA5E-6S-BL-RC-MBL-12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.