
This panel mount SPST rocker switch features silver cadmium contacts and a maximum voltage rating of 28V DC and 250V AC. It is designed for 100,000 mechanical cycles and is available in bulk packaging. The switch is RoHS compliant and has a screw termination. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LTILA5E-6S-WH-RC-NBL-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILA5E-6S-WH-RC-NBL-12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA5E-6S-WH-RC-NBL-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
