This is a 15A, 250V AC rated rocker switch with a 125mm package size, designed for snap-in panel mount. It features a white nylon actuator with a red illumination type, and is available in bulk packaging. The switch has a copper, brass, and silver contact material and a throw configuration of SPST. It is not radiation hardened and has a current rating of 15A.
Carling Technologies LTILA716SWHRCNBL125N technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 17A |
| Contact Material | Copper, Brass, Silver |
| Current Rating | 15A |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA716SWHRCNBL125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.