The LTILB51-6M-BL-RC-MBL-125N is a curved rocker switch with a SPDT configuration, rated for 15 amps at 125 volts AC and 28 volts DC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts. The switch features a curved, smooth face matte rocker actuator style and a quick connect termination style. It is designed for panel mount applications and has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTILB51-6M-BL-RC-MBL-125N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILB51-6M-BL-RC-MBL-125N to view detailed technical specifications.
No datasheet is available for this part.