Switch Rocker ON None ON SPDT Quick Connect Smooth Curved Rocker 15A 250VAC 372.85VA Bulk
Carling Technologies LTILB516SWHWH/RCWBL/125N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Smooth Curved Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILB516SWHWH/RCWBL/125N to view detailed technical specifications.
No datasheet is available for this part.