The LTILB54-6S-WH-CL-MBL-12V is a SPDT rocker switch with a maximum current rating of 15 amps at 125 volts AC or 28 volts DC. It features a curved, smooth face with a gloss finish and a screw termination style. The switch is designed for panel mounting and has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It can withstand a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts.
Carling Technologies LTILB54-6S-WH-CL-MBL-12V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILB54-6S-WH-CL-MBL-12V to view detailed technical specifications.
No datasheet is available for this part.