Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 15A 250VAC 372.85VA Bulk
Sign in to ask questions about the Carling Technologies LTILC50-6M-BL-LU-MBL/12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILC50-6M-BL-LU-MBL/12V technical specifications.
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILC50-6M-BL-LU-MBL/12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.