The LTILC50-6S-BL-GN-MBL-250N is a panel mount rocker switch with a curved, smooth face gloss actuator style. It features a SPDT switch configuration and can handle a maximum current rating of 15 amps at 125VAC or 28VDC. The switch has a maximum power rating of 559.27 milliwatts and a mechanical life of 100,000 cycles. It is suitable for use in a variety of applications and is available from Carling Technologies.
Carling Technologies LTILC50-6S-BL-GN-MBL-250N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.